
The KPSE02E22-21PY is a 21-contact male circular connector from ITT, featuring a copper alloy contact material with gold plating. It has a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is designed for box mount and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
ITT KPSE02E22-21PY technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E22-21PY to view detailed technical specifications.
No datasheet is available for this part.