
This 5-position female circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a voltage rating of 1.4kV and is made from aluminium with a gold-plated contact finish. It is suitable for use in free-hanging or cable mount applications.
ITT KPSE06A14-5SX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06A14-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.