This straight plug circular connector, part of a KPSE series, features a 10-position configuration with 10 crimp socket contacts. Constructed with an aluminum body and shell, it offers cadmium plating with chromate finish and a gold contact finish for reliable mating. Rated for 7.5A max current and 600V AC / 850V DC, it operates across a temperature range of -55°C to 125°C. The connector includes strain relief and is designed for free-hanging mounting.
Sign in to ask questions about the ITT KPSE06B12-10SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE06B12-10SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE06B12-10SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.