
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT KPSE06CGMSS2-14-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06CGMSS2-14-5SX to view detailed technical specifications.
No datasheet is available for this part.
