This 6-position circular connector from ITT is designed for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features a gold-plated mating contact finish and a crimp termination. It is rated for use in environment-resistant applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |