
This 6-contact female circular connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. The connector body is made of aluminium with a cadmium plating, while the contacts are made of copper alloy with a gold plating. The connector is designed for free-hanging or cable mounting and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE06E10-6SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06E10-6SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.