This 3-pin shielded crimp terminal is designed for use in high-reliability applications. It features a gold-plated mating contact finish and a cadmium-plated aluminum shell. The terminal is rated for 13A and 1.4kV DC, with an operating temperature range of -55°C to 125°C. It is also resistant to environmental factors and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |