
This 19-contact cable mount connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 7.5A. The connector is designed for use in temperatures ranging from -55°C to 125°C. It is packaged in bulk and features a crimp termination. The connector's straight orientation and lack of strain relief make it suitable for specific applications.
ITT KPSE06E14-19S-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.1mm |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06E14-19S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.