The KPSE06E16-8PDN is an 8-position male circular connector from ITT, featuring a current rating of 13A and an operating temperature range of -55°C to 125°C. It has a free hanging mount and is made from aluminium with a cadmium plating. The connector has a gold-plated copper alloy contact and is crimp terminated. It is rated for environment resistance and is compliant with the MIL-DTL-26482 Series I standard.
ITT KPSE06E16-8PDN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06E16-8PDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.