The KPSE06E1811PX-DZ is a cable mount circular connector with 11 contacts, rated for 1275VDC and 22A. It has a straight body orientation and a crimp termination method. Operating temperature range is -55 to 125 degrees Celsius. This connector is designed for general use and meets no specific compliance standards.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |