
This straight plug circular connector, part of the KPSE series and equivalent to MIL-DTL-26482 Series I, features 39 crimp socket contacts made from copper alloy with gold plating. Constructed with an aluminum body and cadmium plating, it offers an operating temperature range of -55°C to 125°C and a voltage rating of 600V AC / 850V DC. Designed for free-hanging, cable mounting, this environment-resistant connector has a length of 34.5mm.
ITT KPSE06E20-39SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 34.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
