
Environmentally resistant MIL-DTL-26482 Series I circular connector featuring a straight, female, free-hanging configuration. This component boasts 55 copper alloy contacts with gold plating, rated for a maximum current of 7.5A. The aluminum body is cadmium plated with chromate, and the operating temperature range is -55°C to 125°C. Termination is via crimp, with a length of 34.5mm and a depth of 7.65mm.
ITT KPSE06E22-55SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 7.65mm |
| Gender | Female |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06E22-55SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
