
This 6-position circular connector features a body made of aluminium with electroless nickel plating, and contacts made of copper alloy with gold plating. It has a current rating of 7.5A and is resistant to various environments. The connector is designed for free-hanging mounting and is packaged in bulk. It is compliant with the MIL-DTL-26482 Series I standard.
Checking distributor stock and pricing after the page loads.
ITT KPSE06F10-6PA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.