
This 41-contact male cable mount connector is made from aluminium with a cadmium plating and features copper alloy and copper contacts with gold plating. It has a current rating of 7.5A and is resistant to various environments. The connector is designed for free hanging and cable mounting applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
ITT KPSE06P20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 42.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06P20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.