
This circular connector features a straight body orientation and a jam nut mounting style. It has three terminals and one port, with a product length of 48.41mm and a product diameter of 35.33mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 1275VDC and a maximum current rating of 22A.
Sign in to ask questions about the ITT KPSE07B12-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE07B12-3S technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 48.41 |
| Product Depth (mm) | 32.16 |
| Product Height (mm) | 32.16 |
| Product Diameter (mm) | 35.33 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE07B12-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.