
This 5-pin circular socket has a maximum operating voltage of 1275VDC and a maximum current rating of 22A. It features a jam nut mount and operates within a temperature range of -55 to 125°C. The socket is designed for use in applications requiring high voltage and current handling. The product dimensions are 48.41mm in length, 35.33mm in depth, and 35.33mm in height, with a diameter of 38.51mm. It has a straight body orientation and a crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE07B14-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 48.41 |
| Product Depth (mm) | 35.33 |
| Product Height (mm) | 35.33 |
| Product Diameter (mm) | 38.51 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE07B14-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.