
This 12-contact female circular connector features a copper alloy contact material with gold plating and a crimp termination. It has a straight orientation and is designed for use in environments with temperatures ranging from -55°C to 125°C. The connector is packaged in bulk and has a length of 33.5mm. It is suitable for applications where a jam nut mount is required.
ITT KPSE07E-14-12S-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E-14-12S-FO to view detailed technical specifications.
No datasheet is available for this part.