This is a 10-contact circular connector with a SKT contact gender and RCP gender, featuring crimp termination and a mounting style of jam nut. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 850VDC or 600VAC. The connector has a maximum current rating of 7.5A and is suitable for use in applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |