
Environmentally resistant circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features a 15-position straight receptacle with crimp termination. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for a current of 13A, with a maximum operating temperature of 125°C and a minimum of -55°C. Designed for panel, bulkhead, front side nut, and jam nut mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE07E14-15SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E14-15SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.