
This 19-contact jam nut connector features a copper alloy contact material with gold plating and a maximum current rating of 7.5A. It has a straight orientation and is packaged in bulk. The connector operates within a temperature range of -55°C to 125°C and is terminated with a crimp connection. The contacts are plated with cadmium and chromate for added durability.
ITT KPSE07E14-19S-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07E14-19S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.