This 5-contact female jam nut connector features a copper alloy contact material with gold plating, suitable for applications with high current ratings up to 22A. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use with crimp termination and is available in tape and reel packaging.
ITT KPSE07E14-5P-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 33.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07E14-5P-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.