
The KPSE07E14-5SF0 is a 5-position circular connector with a maximum current rating of 22A and an operating temperature range of -55°C to 125°C. It features crimp termination and is rated for environment resistance. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, KPSE series. It has a straight orientation and is suitable for panel, bulkhead, and front side nut mounting.
ITT KPSE07E14-5SF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 35mm |
| Length | 33.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE07E14-5SF0 to view detailed technical specifications.
No datasheet is available for this part.