
The KPSE07E1412SXF0 is a female crimp connector with a jam nut termination, made from copper alloy with gold plating. It has a straight orientation and a maximum operating temperature of 125°C. The connector is designed for use in environments with temperatures ranging from -55°C to 125°C. It is not equipped with strain relief.
ITT KPSE07E1412SXF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE07E1412SXF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.