
The ITT KPSE07E1415SYF0 is a female circular connector with a maximum current rating of 7.5A and a maximum operating temperature of 125°C. It features a crimp termination and is packaged in a jam nut type. The connector has a straight orientation and is made with a copper alloy contact material with gold plating. It is plated with cadmium and chromate for added protection.
ITT KPSE07E1415SYF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE07E1415SYF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.