This 19-contact circular connector features a SKT contact gender and is rated for 850VDC or 600VAC with a maximum current of 7.5A. It has a straight body orientation and is terminated through crimping. The connector is designed for use in applications where temperatures range from -55 to 125°C. It is a general-purpose connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |