This 5-contact female circular connector features a copper alloy contact material with gold plating and a crimp termination. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 22A. The connector is packaged in bulk and has a straight orientation. It is designed for use with a jam nut mount and has a length of 33.5mm and a depth of 35mm.
ITT KPSE07E145PZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 33.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07E145PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.