
This ITT KPSE07E145SWF0 connector features a copper alloy contact material with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum current rating of 22A and a length of 33.5mm. The connector is designed for straight orientation and has a crimp termination. It is a female connector with a jam nut package type.
ITT KPSE07E145SWF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 33.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE07E145SWF0 to view detailed technical specifications.
No datasheet is available for this part.