General purpose circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features a jam nut receptacle with 26 positions and 26 contacts. Constructed with an aluminum body and shell, plated in cadmium with chromate. Contacts are copper alloy with gold plating, rated for 7.5A max current and 600V AC / 850V DC. Operating temperature range from -55°C to 125°C. Straight orientation, bulkhead panel mount with front side nut.
ITT KPSE07E16-26SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.5mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E16-26SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.