This circular connector features 26 SKT contacts and 26 RCP contacts, with a maximum operating voltage of 850VDC and a maximum current rating of 7.5A. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in temperatures ranging from -55C to 125C. The connector is mounted using a jam nut and has a termination method of crimp.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |