
41-position circular receptacle connector with straight orientation and jam nut mounting. Features aluminum body with cadmium plating and copper alloy contacts with gold plating. Rated for 7.5A current and operates between -55°C and 125°C. Environment-resistant, panel/bulkhead mountable, with crimp termination.
ITT KPSE07E20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46mm |
| Gender | Receptacle |
| Length | 39mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E20-41S to view detailed technical specifications.
No datasheet is available for this part.