
This 21-contact circular connector features a jam nut mounting style and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1275VDC and a maximum current rating of 22A. The connector is designed for use in high-voltage applications and is suitable for operating temperatures as low as -55°C.
Sign in to ask questions about the ITT KPSE07E22-21PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE07E22-21PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 43.89 |
| Product Depth (mm) | 40.49 |
| Product Height (mm) | 49.63 |
| Product Diameter (mm) | 52.78 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE07E22-21PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.