
Environmentally resistant circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features a jam nut receptacle with 55 contacts, copper alloy contacts with gold plating, and a 7.5A current rating. Constructed with an aluminum body plated in cadmium with chromate, suitable for panel or bulkhead mounting. Operating temperature range from -55°C to 125°C, with crimp termination.
ITT KPSE07E22-55SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 49.5mm |
| Gender | Receptacle |
| Length | 39mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E22-55SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.