
General purpose circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features a jam nut receptacle with 15 positions and 15 contacts. Constructed with an aluminum body and shell, plated in cadmium with chromate. Offers straight orientation and crimp termination. Rated for 600V AC and 850V DC, with a maximum current rating of 7.5A. Operates within a temperature range of -55°C to 125°C. Includes strain relief and is environment resistant.
Checking distributor stock and pricing after the page loads.
ITT KPSE07F14-15SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
