
This 19-contact female circular connector features a copper alloy contact material with gold plating, suitable for a maximum current rating of 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and has a straight orientation, with a length of 44.9mm and a depth of 35mm. It is terminated with a crimp connection and has strain relief with a jam nut mount.
ITT KPSE07F14-19S-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07F14-19S-FO to view detailed technical specifications.
No datasheet is available for this part.