
This 12-contact jam nut connector features copper alloy contacts with gold plating, suitable for operating temperatures between -55°C and 125°C. The connector is packaged in bulk and has a straight orientation. It is designed for crimp termination and includes strain relief with the jam nut. The contacts are plated with cadmium and chromate for added durability.
ITT KPSE07F1412SW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Length | 44.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07F1412SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.