
This 12-contact circular connector features copper alloy contacts with gold plating, a depth of 35mm, and a length of 44.9mm. It is designed for operation between -55°C and 125°C. The connector is packaged in bulk and features a jam nut mount. It is not radiation hardened and includes strain relief with crimp termination.
ITT KPSE07F1412SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Length | 44.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07F1412SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.