
This ITT KPSE07F1415SF0 connector features a copper alloy contact material with gold plating and a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use in high-temperature applications and has a strain relief feature with a depth of 35mm and a length of 44.9mm. It is available in a jam nut package type.
ITT KPSE07F1415SF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE07F1415SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.