
This female crimp termination jam nut connector features a copper alloy contact material with gold plating and a maximum current rating of 7.5A. It has a length of 44.9mm and a depth of 35mm, with a straight orientation. The connector is designed for use in temperatures ranging from -55°C to 125°C and features a strain relief with crimp termination.
ITT KPSE07F1415SWF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE07F1415SWF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.