
This 5-contact jam nut connector features a copper alloy contact material with gold plating and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 22A and is packaged in bulk. The connector has a straight orientation and includes strain relief with crimp termination.
ITT KPSE07F145SZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Length | 44.9mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07F145SZ to view detailed technical specifications.
No datasheet is available for this part.