
This 41-contact receptacle connector has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and features cadmium plating. The connector is packaged in bulk and has a straight orientation.
ITT KPSE07F20-41S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 46mm |
| Gender | Receptacle |
| Length | 50.3mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07F20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.