
This 12-contact right angle cable mount socket is designed for high-voltage applications, with a maximum voltage rating of 850VDC and a maximum current rating of 22A. It has a termination method of crimp and is suitable for operating temperatures between -55°C and 125°C. The socket has a product height of 39.86mm and a product diameter of 30.05mm, making it suitable for use in a variety of applications.
Sign in to ask questions about the ITT KPSE08A14-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE08A14-12S technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Height (mm) | 39.86 |
| Product Diameter (mm) | 30.05 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE08A14-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.