Right angle circular connector featuring a 19-position female receptacle with a copper alloy contact material and gold plating. This environment-resistant connector boasts an aluminium body with cadmium plating and a green color. It operates within a temperature range of -55°C to 125°C, supports a maximum current rating of 7.5A, and has voltage ratings of 600V AC and 850V DC. Termination is via crimp, and it is designed for free-hanging, cable mounting.
ITT KPSE08E14-19SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 52.71mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE08E14-19SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.