
This 39-contact female circular connector features a current rating of 13A and an operating temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I and is designed for use in general applications. The connector has a right-angle orientation and is available in bulk packaging. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
ITT KPSE08E20-39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 63.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.