
This 21-pin circular connector features a right-angle body orientation and is designed for cable mounting. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum voltage rating of 1275VDC. The connector is rated for a maximum current of 22A and is suitable for use in high-temperature applications.
ITT KPSE08E22-21PY technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 70.35 |
| Product Height (mm) | 52.66 |
| Product Diameter (mm) | 42.09 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE08E22-21PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.