
Environmentally resistant circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features a right-angle plug with 15 positions and 15 contacts. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for 600V AC and 850V DC, with a maximum current rating of 7.5A. Operates across a temperature range of -55°C to 125°C. Includes strain relief and crimp termination.
ITT KPSE08F14-15S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 8.81mm |
| Gender | Receptacle |
| Length | 10.54mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE08F14-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
