The KPSE0E1412SX-DZ is a 12-contact SKT circular connector designed for wall mount applications. It features a straight body orientation and crimp termination method. The connector is rated for operation between -55°C and 125°C, with a maximum voltage rating of 850VDC and a maximum current rating of 13A. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |