The KPSE0E1415P-DX is a 15-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55°C to 125°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 850VDC and 600VAC, and a maximum current rating of 22A and 7.5A, respectively.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |