This circular connector features 15 SKT contacts and 15 RCP contacts, with a maximum operating temperature range of -55°C to 125°C. It is designed for wall mount applications and has a termination method of crimp. The connector has a maximum voltage rating of 850VDC and a maximum current rating of 22A. It is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |