This 26-position connector is designed for panel mount applications, with a current rating of 7.5A and operating temperature range of -55°C to 125°C. The connector features gold contact plating and is rated for environment-resistant applications. It is part of the MIL-DTL-26482 Series I, KPSE series and is available in bulk packaging with crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |