The KPSE1E145S-DZ is a 5-contact circular cable mount connector with a SKT contact gender and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1400VDC and a maximum current rating of 13A. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications requiring a high-voltage and high-current connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1400VDC|1000VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |